Part Details for RTAP4ES03M25NS by C&K
Overview of RTAP4ES03M25NS by C&K
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for RTAP4ES03M25NS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ0126
|
Newark | Coded Rotary Sw Switch Rotary Direct 3Pos Slv |C&k Components RTAP4ES03M25NS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 431 |
|
$13.3800 / $17.4800 | Buy Now |
DISTI #
35AH5784
|
Newark | Rotary |C&k Components RTAP4ES03M25NS Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.8800 / $19.1100 | Buy Now |
DISTI #
2266-RTAP4ES03M25NS-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 60V Min Qty: 1 Lead time: 10 Weeks Container: Bulk MARKETPLACE PRODUCT |
431 In Stock |
|
$13.1100 / $13.8800 | Buy Now |
DISTI #
CKN11910-ND
|
DigiKey | SWITCH ROTARY 3POS 150MA 60V Min Qty: 1 Lead time: 10 Weeks Container: Tray |
336 In Stock |
|
$9.9302 / $17.7600 | Buy Now |
DISTI #
611-RTAP4ES03M25NS
|
Mouser Electronics | Coded Rotary Switches Switch Rotary Direct 3Pos Slv RoHS: Compliant | 46 |
|
$11.5700 / $15.2800 | Buy Now |
DISTI #
19675875
|
Verical | Switch Rotary 3 Screwdriver Shaft PC Pins 0.15A 60VAC 5VA Medical Min Qty: 6 Package Multiple: 1 | Americas - 431 |
|
$11.6000 / $12.2800 | Buy Now |
DISTI #
C&K Components RTAP4ES03M25NS
|
PEI Genesis | Rotary Switch, 3 Pos | 431 |
|
Buy Now | |
DISTI #
000000000002642494
|
Sager | Coded Rotary Switches Switch Rotary Direct 3Pos Slv | 0 |
|
Buy Now |
Part Details for RTAP4ES03M25NS
RTAP4ES03M25NS CAD Models
RTAP4ES03M25NS Part Data Attributes:
|
RTAP4ES03M25NS
C&K
Buy Now
Datasheet
|
Compare Parts:
RTAP4ES03M25NS
C&K
ROTARY SWITCH-3POSITIONS, DIRECT AND COMPLEMENT, LATCHED, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 14 Weeks | |
Actuator Length | 0.984 inch | |
Actuator Type | SCREW DRIVER SLOT | |
Additional Feature | PANEL MOUNTABLE | |
Body Breadth | 22 mm | |
Body Length or Diameter | 25.8 mm | |
Bushing Type | M10X0.75 | |
Center Contact Material | BRASS | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | .15A@60VAC | |
Contact Current(AC)-Max | 0.15 A | |
Contact Resistance | 0.15 mΩ | |
Contact Voltage(AC)-Max | 60 V | |
Dielectric Withstand Volts | 500VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | SILVER | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
PCB Hole Count | 14 | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DIRECT AND COMPLEMENT | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.15 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |