Part Details for RTAX2000D-CQ352B by Microchip Technology Inc
Overview of RTAX2000D-CQ352B by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTAX2000D-CQ352B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAX2000D-CQ352B
|
Avnet Silica | (Alt: RTAX2000D-CQ352B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RTAX2000D-CQ352B
|
EBV Elektronik | (Alt: RTAX2000D-CQ352B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RTAX2000D-CQ352B
RTAX2000D-CQ352B CAD Models
RTAX2000D-CQ352B Part Data Attributes
|
RTAX2000D-CQ352B
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTAX2000D-CQ352B
Microchip Technology Inc
Field Programmable Gate Array, 649MHz, 29568-Cell, CMOS, CQFP352
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 649 MHz | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-XQFP-F352 | |
Length | 48 mm | |
Number of Equivalent Gates | 2000000 | |
Number of Inputs | 166 | |
Number of Logic Cells | 29568 | |
Number of Outputs | 166 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 19712 CLBS, 2000000 GATES | |
Package Body Material | CERAMIC | |
Package Code | GQFF | |
Package Equivalence Code | TPAK352,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 48 mm |
Alternate Parts for RTAX2000D-CQ352B
This table gives cross-reference parts and alternative options found for RTAX2000D-CQ352B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX2000D-CQ352B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAX2000DL-CQ352E | Field Programmable Gate Array | Microchip Technology Inc | RTAX2000D-CQ352B vs RTAX2000DL-CQ352E |
RTAX2000D-CQ352V | Field Programmable Gate Array, 29568-Cell, CMOS, CQFP352 | Microchip Technology Inc | RTAX2000D-CQ352B vs RTAX2000D-CQ352V |
5962-0422115QXX | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX2000D-CQ352B vs 5962-0422115QXX |
5962-0422114QXC | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX2000D-CQ352B vs 5962-0422114QXC |
5962-0422113QXX | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX2000D-CQ352B vs 5962-0422113QXX |
RTAX2000D-1CQ352B | Field Programmable Gate Array | Microchip Technology Inc | RTAX2000D-CQ352B vs RTAX2000D-1CQ352B |
5962-0422109QXC | Field Programmable Gate Array, | Actel Corporation | RTAX2000D-CQ352B vs 5962-0422109QXC |
RTAX2000D-1CQ352E | Field Programmable Gate Array | Microchip Technology Inc | RTAX2000D-CQ352B vs RTAX2000D-1CQ352E |
RTAX2000DL-1CQ352E | Field Programmable Gate Array | Microchip Technology Inc | RTAX2000D-CQ352B vs RTAX2000DL-1CQ352E |
5962-0422114QXX | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX2000D-CQ352B vs 5962-0422114QXX |