Part Details for RTAX2000SL-1CQ256PROTO by Microchip Technology Inc
Overview of RTAX2000SL-1CQ256PROTO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTAX2000SL-1CQ256PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAX2000SL-1CQ256PROTO
|
Avnet Silica | (Alt: RTAX2000SL-1CQ256PROTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RTAX2000SL-1CQ256PROTO
RTAX2000SL-1CQ256PROTO CAD Models
RTAX2000SL-1CQ256PROTO Part Data Attributes
|
RTAX2000SL-1CQ256PROTO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTAX2000SL-1CQ256PROTO
Microchip Technology Inc
Field Programmable Gate Array
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 9A515.E | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 649 MHz | |
JESD-30 Code | S-CQFP-F256 | |
Length | 36 mm | |
Number of Equivalent Gates | 2000000 | |
Number of Inputs | 136 | |
Number of Outputs | 136 | |
Number of Terminals | 256 | |
Organization | 2000000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK256,2.7SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 300k Rad(Si) V | |
Width | 36 mm |
Alternate Parts for RTAX2000SL-1CQ256PROTO
This table gives cross-reference parts and alternative options found for RTAX2000SL-1CQ256PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX2000SL-1CQ256PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTAX2000SL-CQ256V | Field Programmable Gate Array, 32256-Cell, CMOS, CQFP256 | Microchip Technology Inc | RTAX2000SL-1CQ256PROTO vs RTAX2000SL-CQ256V |
RTAX2000SL-1CQ256E | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, 32256-Cell, CMOS, CQFP256 | Microchip Technology Inc | RTAX2000SL-1CQ256PROTO vs RTAX2000SL-1CQ256E |
5962-0422106QUC | Field Programmable Gate Array, 2000000 Gates, CMOS, CQFP256 | Microchip Technology Inc | RTAX2000SL-1CQ256PROTO vs 5962-0422106QUC |
RTAX2000SL-1CQ256V | Field Programmable Gate Array, 32256-Cell, CMOS, CQFP256 | Microchip Technology Inc | RTAX2000SL-1CQ256PROTO vs RTAX2000SL-1CQ256V |
5962-0422108QUC | Field Programmable Gate Array, 2000000 Gates, CMOS, CQFP256 | Microchip Technology Inc | RTAX2000SL-1CQ256PROTO vs 5962-0422108QUC |
RTAX2000SL-CQ256E | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP256 | Microchip Technology Inc | RTAX2000SL-1CQ256PROTO vs RTAX2000SL-CQ256E |
5962-0422105QUC | Field Programmable Gate Array, 2000000 Gates, CMOS, CQFP256 | Microchip Technology Inc | RTAX2000SL-1CQ256PROTO vs 5962-0422105QUC |
RTAX2000SL-CQ256PROTO | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP256 | Microchip Technology Inc | RTAX2000SL-1CQ256PROTO vs RTAX2000SL-CQ256PROTO |
RTAX2000SL-1CQ256B | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP256 | Microchip Technology Inc | RTAX2000SL-1CQ256PROTO vs RTAX2000SL-1CQ256B |
5962-0422105VUC | Field Programmable Gate Array, 21504 CLBs, 2000000 Gates, CMOS, CQFP256 | Microchip Technology Inc | RTAX2000SL-1CQ256PROTO vs 5962-0422105VUC |