Part Details for RTAX250S-CQ208PROTO by Microchip Technology Inc
Overview of RTAX250S-CQ208PROTO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Computing and Data Storage
Telecommunications
Price & Stock for RTAX250S-CQ208PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAX250S-CQ208PROTO
|
Avnet Silica | (Alt: RTAX250S-CQ208PROTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RTAX250S-CQ208PROTO
RTAX250S-CQ208PROTO CAD Models
RTAX250S-CQ208PROTO Part Data Attributes
|
RTAX250S-CQ208PROTO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTAX250S-CQ208PROTO
Microchip Technology Inc
Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP208
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | QFP-208 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 30000 ASIC GATES ALSO AVAILABLE | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-CQFP-F208 | |
Length | 29.21 mm | |
Number of CLBs | 2816 | |
Number of Equivalent Gates | 250000 | |
Number of Terminals | 208 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2816 CLBS, 250000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 29.21 mm |
Alternate Parts for RTAX250S-CQ208PROTO
This table gives cross-reference parts and alternative options found for RTAX250S-CQ208PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX250S-CQ208PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0421901VYX | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP208 | Microchip Technology Inc | RTAX250S-CQ208PROTO vs 5962-0421901VYX |
RTAX250S-CQG208E | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP208 | Microchip Technology Inc | RTAX250S-CQ208PROTO vs RTAX250S-CQG208E |
5962-0421903QYA | Field Programmable Gate Array, 4224-Cell, CMOS, CQFP208, | Actel Corporation | RTAX250S-CQ208PROTO vs 5962-0421903QYA |
5962-0421901QYA | Field Programmable Gate Array, 4224-Cell, CMOS, CQFP208, | Actel Corporation | RTAX250S-CQ208PROTO vs 5962-0421901QYA |
5962-0421901VYC | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP208 | Microchip Technology Inc | RTAX250S-CQ208PROTO vs 5962-0421901VYC |
5962-0421901QYC | Field Programmable Gate Array, 250000 Gates, CMOS, CQFP208 | Microchip Technology Inc | RTAX250S-CQ208PROTO vs 5962-0421901QYC |
RTAX250S-CQG208B | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP208 | Microchip Technology Inc | RTAX250S-CQ208PROTO vs RTAX250S-CQG208B |
RTAX250S-CQ208E | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, 4224-Cell, CMOS, CQFP208 | Microchip Technology Inc | RTAX250S-CQ208PROTO vs RTAX250S-CQ208E |
5962-0421903QYC | Field Programmable Gate Array, 250000 Gates, 4224-Cell, CMOS, CQFP208, CERAMIC, QFP-208 | Actel Corporation | RTAX250S-CQ208PROTO vs 5962-0421903QYC |
RTAX250S-CQG208B | Field Programmable Gate Array, 2816 CLBs, 250000 Gates, CMOS, CQFP208, CERAMIC, QFP-208 | Microsemi Corporation | RTAX250S-CQ208PROTO vs RTAX250S-CQG208B |