Part Details for RTAX4000SL-CQ352PROTO by Microchip Technology Inc
Overview of RTAX4000SL-CQ352PROTO by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTAX4000SL-CQ352PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTAX4000SL-CQ352PROTO
|
Avnet Silica | (Alt: RTAX4000SL-CQ352PROTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
RTAX4000SL-CQ352PROTO
|
EBV Elektronik | (Alt: RTAX4000SL-CQ352PROTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for RTAX4000SL-CQ352PROTO
RTAX4000SL-CQ352PROTO CAD Models
RTAX4000SL-CQ352PROTO Part Data Attributes
|
RTAX4000SL-CQ352PROTO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTAX4000SL-CQ352PROTO
Microchip Technology Inc
Field Programmable Gate Array
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Combinatorial Delay of a CLB-Max | 1.1 ns | |
JESD-30 Code | S-CQFP-F352 | |
Length | 48 mm | |
Number of CLBs | 40320 | |
Number of Equivalent Gates | 4000000 | |
Number of Inputs | 166 | |
Number of Outputs | 166 | |
Number of Terminals | 352 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 40320 CLBS, 4000000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Equivalence Code | TPAK352,2.9SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 2.82 mm | |
Supply Voltage-Max | 1.575 V | |
Supply Voltage-Min | 1.425 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Total Dose | 300k Rad(Si) V | |
Width | 48 mm |
Alternate Parts for RTAX4000SL-CQ352PROTO
This table gives cross-reference parts and alternative options found for RTAX4000SL-CQ352PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTAX4000SL-CQ352PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0822401VXX | Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX4000SL-CQ352PROTO vs 5962-0822401VXX |
RTAX4000SL-CQ352V | Field Programmable Gate Array, 60480-Cell, CMOS, CQFP352 | Microchip Technology Inc | RTAX4000SL-CQ352PROTO vs RTAX4000SL-CQ352V |
5962-0822406VXC | Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX4000SL-CQ352PROTO vs 5962-0822406VXC |
5962-0822406QXC | Field Programmable Gate Array, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX4000SL-CQ352PROTO vs 5962-0822406QXC |
RTAX4000S-CQ352PROTO | Field Programmable Gate Array | Microchip Technology Inc | RTAX4000SL-CQ352PROTO vs RTAX4000S-CQ352PROTO |
RTAX4000S-CQ352B | Field Programmable Gate Array, 40320 CLBs, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX4000SL-CQ352PROTO vs RTAX4000S-CQ352B |
5962-0822401QXC | Field Programmable Gate Array, 4000000 Gates, CMOS, CQFP352, CERAMIC, QFP-352 | Actel Corporation | RTAX4000SL-CQ352PROTO vs 5962-0822401QXC |
5962-0822408QXC | Field Programmable Gate Array, 4000000 Gates, 60480-Cell, CMOS, CQFP352, CERAMIC, QFP-352 | Actel Corporation | RTAX4000SL-CQ352PROTO vs 5962-0822408QXC |
5962-0822402QXC | Field Programmable Gate Array, 4000000 Gates, CMOS, CQFP352 | Microchip Technology Inc | RTAX4000SL-CQ352PROTO vs 5962-0822402QXC |
RTAX4000S-1CQ352V | Field Programmable Gate Array, 60480-Cell, CMOS, CQFP352 | Microchip Technology Inc | RTAX4000SL-CQ352PROTO vs RTAX4000S-1CQ352V |