RTB14024F
Description: Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount

Overview of RTB14024F by TE Connectivity / Elcon Power Connectors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for RTB14024F by TE Connectivity / Elcon Power Connectors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTB14024F by TE Connectivity / Elcon Power Connectors

RTB14024F
TE Connectivity / Elcon Power Connectors
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TYCO ELECTRONICS ELCON
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.41.00.50
Samacsys Manufacturer
TE Connectivity
Body Breadth
12.7 mm
Body Height
15.7 mm
Body Length or Diameter
29 mm
Coil Current(DC)-Max
0.017 A
Coil Operate Voltage(DC)
16.8 V
Coil Power
400 mW
Coil Release Voltage(DC)
2.4 V
Coil Resistance
1440 Ω
Coil Voltage(DC)-Max
24 V
Coil/Input Supply Type
DC
Contact (AC) Max Rating R Load
12A@250VAC
Contact Current(AC)-Max
12 A
Contact Current(DC)-Max
12 A
Contact (DC) Max Rating R Load
12A@30VDC
Contact Voltage(AC)-Max
250 V
Contact Voltage(DC)-Max
30 V
Contact/Output Supply Type
AC/DC
Electrical Life
30000 Cycle(s)
Mounting Feature
THROUGH HOLE-STRAIGHT MOUNT
Operate Time
15 ms
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Packing Method
BOX
Physical Dimension
29mm X 12.7mm X 15.7mm
Reference Standard
UL; VDE
Relay Action
MOMENTARY
Relay Function
SPDT
Relay Type
POWER/SIGNAL RELAY
Release Time
6 ms
Sealing
IMMERSION CLEANABLE CASE
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. RTB14024F
    TE Connectivity / Elcon Power Connectors
    Power/Signal Relay, SPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 12A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Through Hole-Straight Mount
    VS

Related Parts for RTB14024F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTB14024F by TE Connectivity / Elcon Power Connectors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTB14024F by TE Connectivity / Elcon Power Connectors

Select Manufacturer
Which Manufacturer of RTB14024F would you like to use for your alert(s)?
  • Please alert me when RTB14024F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTB14024F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTB14024F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTB14024F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTB14024F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTB14024F by TE Connectivity / Elcon Power Connectors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: