-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 750mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F3748
|
Newark | Relay, Spdt, 250Vac, 12A, Contact Configuration:Spdt, Coil Voltage:115Vac, Contact Current:12A, Product Range:Power Pcb Relay Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Schrack Te Connectivity RTB14615 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 446 |
|
$5.0800 / $5.5000 | Buy Now |
DISTI #
98AC2478
|
Newark | Em Rly Spdt 12A 115Vac 8.1Kohm Th Rohs Compliant: Yes |Schrack Te Connectivity RTB14615 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1500 | Buy Now |
DISTI #
PB977-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 12A 115V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
2841 In Stock |
|
$4.6662 / $8.0000 | Buy Now |
DISTI #
48F3748
|
Avnet Americas | Electromechanical Relay SPDT 12A 115VAC 8.1KOhm Through Hole - Bulk (Alt: 48F3748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Bulk | 446 Partner Stock |
|
$5.5600 / $7.5700 | Buy Now |
DISTI #
2-1393238-5
|
Avnet Americas | Electromechanical Relay SPDT 12A 115VAC 8.1KOhm Through Hole - Bulk (Alt: 2-1393238-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$4.0920 / $4.6200 | Buy Now |
DISTI #
655-RTB14615
|
Mouser Electronics | General Purpose Relays SP 12A 3.5mm 115VAC RoHS: Compliant | 0 |
|
$4.5100 / $8.0000 | Order Now |
|
Onlinecomponents.com | General Purpose Relay - SPDT (1 Form C) - 115VAC Coil - 12A Contact - 400VAC Switching - Non Latching Coil - Wash Tight - PC Pin - Through Hole. RoHS: Compliant |
7280 In Stock |
|
$3.3800 / $7.9800 | Buy Now |
DISTI #
2-1393238-5
|
TTI | General Purpose Relays RTB14615 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 3808 In Stock |
|
$4.7500 / $8.0800 | Buy Now |
DISTI #
2-1393238-5
|
Avnet Americas | Electromechanical Relay SPDT 12A 115VAC 8.1KOhm Through Hole - Bulk (Alt: 2-1393238-5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$4.0920 / $4.6200 | Buy Now |
DISTI #
48F3748
|
Avnet Americas | Electromechanical Relay SPDT 12A 115VAC 8.1KOhm Through Hole - Bulk (Alt: 48F3748) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 58 Weeks, 1 Days Container: Bulk | 446 Partner Stock |
|
$5.5600 / $7.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTB14615
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTB14615
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 750mW (COIL), 12A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 58 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 86.5 V, COIL RELEASE VOLTAGE(AC): 17.2 V | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.007 A | |
Coil Power | 750 mW | |
Coil Resistance | 8100 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 12 A | |
Contact Current(DC)-Max | 12 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RTB14615. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTB14615, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1415542-2 | POWER/SIGNAL RELAY | TE Connectivity | RTB14615 vs 8-1415542-2 |
1393240-6 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 760mW (Coil), 16A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | RTB14615 vs 1393240-6 |
RT114615 | Power/Signal Relay, 1 Form C, SPDT, Momentary, 760mW (Coil), 12A (Contact), AC Input, AC Output, Panel Mount | TE Connectivity | RTB14615 vs RT114615 |