Part Details for RTB2K-104 by ROHDE&SCHWARZ
Overview of RTB2K-104 by ROHDE&SCHWARZ
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTB2K-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AC3743
|
Newark | Digital Storage Osc, 100Mhz, 4-Ch, 3Year, Product Range:Rtb2000 Series, Scope Channels:4 Channel, Bandwidth:100Mhz, Sampling Rate:1.25Gsps, Display Memory Depth:10 Mpts, Calculated Rise Time:3.5Ns, Scope Display Type:Tft Lcd Color Rohs Compliant: Yes |Rohde & Schwarz RTB2K-104 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,305.0000 | Buy Now |
DISTI #
RTB2K-104
|
TME | Oscilloscope: digital, Ch: 4, 100MHz, 20Mpts, colour,LCD TFT 10,1" Min Qty: 1 | 0 |
|
$3,213.6900 | RFQ |
DISTI #
26887.2
|
TestEquity LLC | Rohde & Schwarz RTB2K-104 Digital Oscilloscope, 4 Channel, 1 GHz, 5 GS/s, 100 Mpts, RTB2000 Series | 0 |
|
$3,305.0000 | Buy Now |