Part Details for RTCN-5010 by TDK-Lambda Corporation
Overview of RTCN-5010 by TDK-Lambda Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8501002YC | Rochester Electronics LLC | Microprocessor, 16-Bit, 6MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
8501001YA | Rochester Electronics LLC | Microprocessor, 16-Bit, 8MHz, CMOS, CQFP68, CERAMIC, QFP-68 | |
DO5010H-153MLD | Coilcraft Inc | General Purpose Inductor, 15uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT |
Price & Stock for RTCN-5010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0835
|
Newark | Power Line Filter, 3-Ph, 10A, 500Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:500V, Current Rating:10A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTCN-5010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7600 / $41.2700 | Buy Now |
DISTI #
RTCN-5010-ND
|
DigiKey | LINE FILT 500VDC 500VAC 10A CHAS Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
1 In Stock |
|
$37.7600 / $41.2700 | Buy Now |
DISTI #
967-RTCN-5010
|
Mouser Electronics | Power Line Filters Filter 500VAC 10A RoHS: Compliant | 1 |
|
$41.2800 | Buy Now |
DISTI #
70564150
|
RS | Power Supply 500V (AC DC)Filter 500VAC 10A Screw Terminations | TDK-Lambda RTCN-5010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$50.1500 / $62.6900 | RFQ |
|
Onlinecomponents.com | Power Line Filter - 500V 10A Max - 120x63x42mm - Screw Terminals RoHS: Compliant | 0 |
|
$37.7600 / $41.2700 | Buy Now |
DISTI #
000000000005400802
|
Sager | Power Line Filters Filter 500VAC 10A Min Qty: 1 | 0 |
|
$37.7600 / $41.2700 | Buy Now |
DISTI #
C1S203600239487
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant pbFree: Yes | 86 |
|
$42.1000 / $51.5000 | Buy Now |
DISTI #
C1S203600031380
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant pbFree: Yes | 54 |
|
$29.5000 / $40.2000 | Buy Now |
Part Details for RTCN-5010
RTCN-5010 CAD Models
RTCN-5010 Part Data Attributes
|
RTCN-5010
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTCN-5010
TDK-Lambda Corporation
Three Phase EMI Filter, 500V, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 42 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 120 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 10 A | |
Rated Voltage | 500 V | |
Width | 63 mm |