Part Details for RTD-2-1PT100K2515-36-B by Omega Engineering
Overview of RTD-2-1PT100K2515-36-B by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2213A | Analog Devices | LTC2983/84/86 RTD Board (req. | |
EVAL-CN0287-SDPZ | Analog Devices | 4chnl RTD/T'couple CKT. Spd/Co | |
EVAL-CN0337-PMDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp |
Price & Stock for RTD-2-1PT100K2515-36-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K2815
|
Newark | Style 2 Rtd Element, 3 Wires |Omega RTD-2-1PT100K2515-36-B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$90.7400 | Buy Now |
DISTI #
75015033
|
RS | RTD's, RTD Wire Sensors | Omega Engineering RTD-2-1PT100K2515-36-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$111.2400 / $122.2500 | RFQ |
Part Details for RTD-2-1PT100K2515-36-B
RTD-2-1PT100K2515-36-B CAD Models
RTD-2-1PT100K2515-36-B Part Data Attributes
|
RTD-2-1PT100K2515-36-B
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
RTD-2-1PT100K2515-36-B
Omega Engineering
RTD Nickel Iron Sensor, 100ohm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Output Interface Type | 3-WIRE INTERFACE | |
R0-Nom | 100 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,RTD,NICKEL IRON | |
Termination Type | WIRE |