Part Details for RTD15024 by TE Connectivity
Overview of RTD15024 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTD15024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC1554
|
Newark | Rtd15024 |Potter&brumfield Te Connectivity RTD15024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 182 |
|
$6.6000 | Buy Now |
DISTI #
2266-RTD15024-ND
|
DigiKey | Power/Signal Relay, 1 Form C, 24 Min Qty: 10 Container: Tray MARKETPLACE PRODUCT |
182 In Stock |
|
$8.3200 / $8.6300 | Buy Now |
|
Onlinecomponents.com |
182 Partner Stock |
|
$4.8300 / $15.4500 | Buy Now | |
DISTI #
27489706
|
Verical | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 8 Package Multiple: 1 | Americas - 182 |
|
$7.8000 / $8.1000 | Buy Now |
DISTI #
63452508
|
Verical | Power Relay 24VDC 16A SPDT(29mm 12.7mm 15.7mm) THT Min Qty: 8 Package Multiple: 1 | Americas - 10 |
|
$10.0763 | Buy Now |
DISTI #
TE Connectivity RTD15024
|
PEI Genesis | Power/Signal Relay 1 Form C | 182 |
|
Buy Now | |
|
Master Electronics |
182 Partner Stock |
|
$4.8300 / $15.4500 | Buy Now |
Part Details for RTD15024
RTD15024 CAD Models
RTD15024 Part Data Attributes:
|
RTD15024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD15024
TE Connectivity
Power/Signal Relay, 1 Form C, 24VDC (Coil), 400mW (Coil), 16A (Contact), Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Power | 400 mW | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |