-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 750mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F1293
|
Newark | Rtd34615 Rohs Compliant: Yes |Schrack Te Connectivity RTD34615 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $4.4100 | Buy Now |
DISTI #
RTD34615-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 115V Min Qty: 1500 Lead time: 17 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2986 | Buy Now |
DISTI #
655-RTD34615
|
Mouser Electronics | General Purpose Relays SPST-NO 16A 115VAC 1000 RoHS: Compliant | 0 |
|
$4.2900 | Order Now |
DISTI #
72143319
|
RS | Relay, RTD34615 | TE Connectivity RTD34615 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.7400 | RFQ |
|
Onlinecomponents.com | Power Relay 115VAC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant |
381 In Stock |
|
$4.0900 / $6.1500 | Buy Now |
DISTI #
51660815
|
Verical | Power Relay 115VAC 16A SPST-NO(29mm 12.7mm 15.7mm) THT RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 1425 | Americas - 380 |
|
$6.0060 / $7.9950 | Buy Now |
|
Master Electronics | Power Relay 115VAC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant |
381 In Stock |
|
$4.0900 / $6.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTD34615
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD34615
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 750mW (Coil), 16A (Contact), AC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC):86.2 V , COIL RELEASE VOLTAGE(AC): 17.2 V | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(AC)-Max | 0.007 A | |
Coil Power | 750 mW | |
Coil Resistance | 8100 Ω | |
Coil Voltage(AC)-Max | 115 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 12 ms | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; FIMKO; SEMKO; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |