Part Details for RTDM12-1/8NPT-3MM-13MM-A by Omega Engineering
Overview of RTDM12-1/8NPT-3MM-13MM-A by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTDM12-1/8NPT-3MM-13MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52Y1764
|
Newark | Rtd Sensor, 100 Ohm, -50 To 120Deg C, Sensing Temperature Min:-50°C, Sensing Temperature Max:120°C, Resistance:100Ohm, Product Range:Rtdm12 Series Rohs Compliant: Yes |Omega RTDM12-1/8NPT-3MM-13MM-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.6300 | Buy Now |
DISTI #
RTDM12-1/8NPT-3MM-
|
Avnet Americas | COMPACT RTD TEMPERATURE SENSORS - Bulk (Alt: RTDM12-1/8NPT-3MM-) RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$49.6272 | Buy Now |