Part Details for RTDM12-G1/8-3MM-24MM-A by Omega Engineering
Overview of RTDM12-G1/8-3MM-24MM-A by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
380-5372-20W | Amphenol Communications Solutions | Receptacle,INFINX,6Pair 18 Positionition 24mm,100Ω, w/lossy | |
380-5571-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 24MM,100MΩ, no lossy | |
380-5371-200 | Amphenol Communications Solutions | Receptacle,INFINX,6 Pair 10 Position 24MM,100MΩ, w/lossy |
Price & Stock for RTDM12-G1/8-3MM-24MM-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AH0438
|
Newark | Rtd Plug Sensor, -50 To 120Deg C, Resistance @ 0°C:-, Product Range:Rtdm12 Series, Sensing Temperature Max:120°C, Sensing Temperature Min:-50°C Rohs Compliant: Yes |Omega RTDM12-G1/8-3MM-24MM-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$51.8500 | Buy Now |
DISTI #
74AJ1363
|
Newark | Resistance Temperature Detector, 100 Ohm Rohs Compliant: Yes |Omega RTDM12-G1/8-3MM-24MM-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.2300 / $55.5600 | Buy Now |