Part Details for RTE-B1AF20 by IDEC Corporation
Overview of RTE-B1AF20 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE-B1AF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H2304
|
Newark | Electromechanical Multifunction Timer, Product Range:Rte Series, Timer Functions:Multifunction, No. Of Timing Ranges:20Ranges, Time Min:0.1S, Time Max:600H, Timer Output:2 Changeover Relays, Supply Voltage Max:240Vac Rohs Compliant: Yes |Idec RTE-B1AF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$60.3000 / $75.3800 | Buy Now |
DISTI #
1885-1054-ND
|
DigiKey | RELAY TIME DELAY 600HR 10A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$53.8224 / $89.3100 | Buy Now |
DISTI #
199-RTEB1AF20
|
Mouser Electronics | Time Delay & Timing Relays Timer Blade Plug-In DPDT 10A | 15 |
|
$54.3600 / $78.0700 | Buy Now |
DISTI #
70172628
|
RS | Timer, Analog, 10 A, 100 to 240, 0.1 Sec. to 600 hr, Analog, Multi-mode, LED | IDEC Corporation RTE-B1AF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 94 |
|
$73.6000 / $92.0000 | Buy Now |
|
Onlinecomponents.com | Multi range timer RoHS: Compliant |
17 In Stock |
|
$49.4600 / $63.7000 | Buy Now |
DISTI #
000000000003415120
|
Sager | Time Delay & Timing Relays Timer Blade Plug-In DPDT 10A Min Qty: 1 | 0 |
|
$51.6800 / $61.5100 | Buy Now |
|
Master Electronics | Multi range timer RoHS: Compliant |
17 In Stock |
|
$49.4600 / $63.7000 | Buy Now |
|
Neutron USA | Timer, Analog, DPDT 10 A, Vs: 100 to 240VAC, 0.1 Sec. to 600 hr, Analog, Multi-mode, LED | 50 |
|
$175.3000 | Buy Now |
DISTI #
RTE-B1AF20
|
Relay Specialties | Multi-function Analog Timers100-240 VAC, 2C DPDT, 10 ASelectableTime, Blade Min Qty: 1 | 9 |
|
$59.8100 / $66.4500 | Buy Now |