Part Details for RTE-B22-AC120V by IDEC Corporation
Overview of RTE-B22-AC120V by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146110-VR5B22 | Amphenol Communications Solutions | Millipacs accessories, Pressfit insertion tool for 5 row Vertical receptacle Type B22 | |
10146110-VH5B22 | Amphenol Communications Solutions | Millipacs, Accessories, Pressfit insertion tool for 5 row Vertical header Type B22 | |
10155115-201LF | Amphenol Communications Solutions | Millipacs®, Millipacs High speed RA Receptacle type B22, shielded, SI performance as per cPCI 2.3 |
Price & Stock for RTE-B22-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 100V to 240VAC Plug-In RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000005007399
|
Sager | Time Delay & Timing Relays Obsolete,Repl by RTE-B2AF20 | 0 |
|
Buy Now |