Part Details for RTE-P12-AC120V by IDEC Corporation
Overview of RTE-P12-AC120V by IDEC Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE-P12-AC120V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay DPDT 10A 100V to 240VAC Plug-In RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000005007405
|
Sager | Time Delay & Timing Relays ObsoleteRepl by RTE-P1AF20 | 0 |
|
Buy Now |