Part Details for RTE-P1AD24 by IDEC Corporation
Overview of RTE-P1AD24 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE-P1AD24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H4149
|
Newark | Electromechanical Multifunction Timer, Product Range:Rte Series, Timer Functions:Multifunction, No. Of Timing Ranges:20Ranges, Time Min:0.1S, Time Max:600H, Timer Output:2 Changeover Relays, Supply Voltage Max:24V, Reset Time:100Ms Rohs Compliant: Yes |Idec RTE-P1AD24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 63 |
|
$45.0800 / $56.3600 | Buy Now |
DISTI #
1885-1066-ND
|
DigiKey | RELAY TIME DELAY 600HR 10A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
42 In Stock |
|
$43.6696 / $54.1900 | Buy Now |
DISTI #
199-RTEP1AD24
|
Mouser Electronics | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 10A | 25 |
|
$43.6600 / $54.1200 | Buy Now |
DISTI #
70172625
|
RS | Timer, 10 A, 24 VDC/VDC, 0.1 Sec. to 600 hr, 10, Pin, 2 Form C, DPDT, -20 C | IDEC Corporation RTE-P1AD24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 107 |
|
$44.2200 / $55.2700 | Buy Now |
|
Onlinecomponents.com | Multi range timer RoHS: Compliant |
59 In Stock |
|
$42.1800 / $53.5000 | Buy Now |
|
Quest Components | ELECTRONIC TIMER, 24V AC/DC 8P ( 0.1S-600HR) ON/INTERVAL | 2 |
|
$42.3735 | Buy Now |
DISTI #
000000000003415125
|
Sager | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 10A Min Qty: 1 | 0 |
|
$42.5100 / $50.5900 | Buy Now |
|
Master Electronics | Multi range timer RoHS: Compliant |
59 In Stock |
|
$42.1800 / $53.5000 | Buy Now |
|
Neutron USA | Timer, 10 A, 24 VDC/VDC, 0.1 Sec. to 600 hr, 10, Pin, 2 Form C, DPDT, -20 C | 50 |
|
$183.9200 | Buy Now |