Part Details for RTE-P1AF20 by IDEC Corporation
Overview of RTE-P1AF20 by IDEC Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE-P1AF20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H4150
|
Newark | Electromechanical Multifunction Timer, Product Range:Rte Series, Timer Functions:Multifunction, No. Of Timing Ranges:20Ranges, Time Min:0.1S, Time Max:600H, Timer Output:2 Changeover Relays, Supply Voltage Max:240Vac Rohs Compliant: Yes |Idec RTE-P1AF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$53.1100 / $66.3800 | Buy Now |
DISTI #
1885-1003-ND
|
DigiKey | RELAY TIME DELAY 600HR 10A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
450 In Stock |
|
$47.6470 / $78.8900 | Buy Now |
DISTI #
199-RTEP1AF20
|
Mouser Electronics | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 10A | 127 |
|
$46.0000 / $61.3100 | Buy Now |
DISTI #
70172626
|
RS | Timer, 10 A, 240 VAC, 0.1 Sec. to 600 hr, 10, Pin, 2 Form C, DPDT, RTE Series | IDEC Corporation RTE-P1AF20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 1124 |
|
$64.3700 / $80.4700 | Buy Now |
|
Onlinecomponents.com | Multi range timer RoHS: Compliant |
177 In Stock |
|
$40.9200 / $56.5400 | Buy Now |
DISTI #
000000000003415126
|
Sager | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 10A Min Qty: 1 | 49 |
|
$42.9500 / $49.2600 | Buy Now |
|
Master Electronics | Multi range timer RoHS: Compliant |
177 In Stock |
|
$40.9200 / $56.5400 | Buy Now |
|
Neutron USA | Timer, 10 A, 240 VAC, 0.1 Sec. to 600 hr, 10, Pin, 2 Form C, DPDT, RTE Series | 50 |
|
$186.4400 | Buy Now |
DISTI #
RTE-P1AF20
|
Relay Specialties | Multi-function Analog Timers100-240 VAC, 2C DPDT, 10 ASelectableTime, Pin Min Qty: 1 | 26 |
|
$51.6500 / $57.3900 | Buy Now |