Part Details for RTE-P2AD24 by IDEC Corporation
Overview of RTE-P2AD24 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE-P2AD24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H4152
|
Newark | Electromechanical Multifunction Timer, Product Range:Rte Series, Timer Functions:Multifunction, No. Of Timing Ranges:20Ranges, Time Min:0.1S, Time Max:600H, Timer Output:2 Changeover Relays, Supply Voltage Max:24V, Reset Time:100Ms Rohs Compliant: No |Idec RTE-P2AD24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$64.4100 / $80.5200 | Buy Now |
DISTI #
1885-1014-ND
|
DigiKey | RELAY TIME DELAY 600HR 10A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
9 In Stock |
|
$57.6865 / $95.8200 | Buy Now |
DISTI #
199-RTEP2AD24
|
Mouser Electronics | Time Delay & Timing Relays Timer 11-pin Plug-In DPDT 10A | 28 |
|
$57.6800 / $86.7500 | Buy Now |
DISTI #
70174234
|
RS | Time Delay Relay, Analog, Adjustable, DPDT, 10A, 24VAC/DC, 11-Pin, RTE Series | IDEC Corporation RTE-P2AD24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 22 |
|
$78.1900 / $97.7400 | Buy Now |
|
Onlinecomponents.com | Multi range timer RoHS: Compliant |
54 In Stock |
|
$55.7200 / $75.4000 | Buy Now |
DISTI #
000000000003415128
|
Sager | Time Delay & Timing Relays Timer 11-pin Plug-In DPDT 10A Min Qty: 1 | 0 |
|
$55.2000 / $65.7100 | Buy Now |
|
Master Electronics | Multi range timer RoHS: Compliant |
54 In Stock |
|
$55.7200 / $75.4000 | Buy Now |
|
Neutron USA | Time Delay Relay, Analog, Adjustable, DPDT, 10A, 24VAC/DC, 11-Pin, RTE Series | 50 |
|
$219.0500 | Buy Now |