Part Details for RTE-P2D12 by IDEC Corporation
Overview of RTE-P2D12 by IDEC Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE-P2D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82H8176
|
Newark | Electromechanical Multifunction Timer, Product Range:Rte Series, Timer Functions:Multifunction, No. Of Timing Ranges:20Ranges, Time Min:0.1S, Time Max:600H, Timer Output:2 Changeover Relays, Supply Voltage Max:12Vdc, Reset Time:100Msrohs Compliant: No |Idec RTE-P2D12 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.7500 / $69.6900 | Buy Now |
DISTI #
1885-1177-ND
|
DigiKey | RELAY TIME DELAY 600HR 10A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
7 In Stock |
|
$54.0058 / $67.0100 | Buy Now |
DISTI #
199-RTEP2D12
|
Mouser Electronics | Time Delay & Timing Relays Timer 11-pin Plug-In DPDT 10A | 0 |
|
$54.0000 / $66.8400 | Order Now |
DISTI #
70172620
|
RS | Timer, 10 A, 12 VDC, 0.1 Sec. to 600 hr, 10, Pin, 2 Form C, DPDT, -20 C | IDEC Corporation RTE-P2D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 32 |
|
$54.6800 / $68.3500 | Buy Now |
|
Onlinecomponents.com | Multi range timer RoHS: Compliant |
29 In Stock |
|
$52.4300 / $66.6800 | Buy Now |
DISTI #
000000000003415130
|
Sager | Time Delay & Timing Relays Timer 11-pin Plug-In DPDT 10A Min Qty: 1 | 0 |
|
$56.9400 / $65.4500 | Buy Now |
|
Master Electronics | Multi range timer RoHS: Compliant |
29 In Stock |
|
$52.4300 / $66.6800 | Buy Now |
|
Neutron USA | Timer, 10 A, 12 VDC, 0.1 Sec. to 600 hr, 10, Pin, 2 Form C, DPDT, -20 C | 50 |
|
$215.9500 | Buy Now |