Part Details for RTE1000G13 by Littelfuse Inc
Overview of RTE1000G13 by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE1000G13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch DIP SP10T 10 Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R |
3 In Stock |
|
$1.6800 / $5.3500 | Buy Now |
|
Master Electronics | Switch DIP SP10T 10 Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R |
3 In Stock |
|
$1.6800 / $5.3500 | Buy Now |