Part Details for RTE1600R44 by C&K
Overview of RTE1600R44 by C&K
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RTE1600R44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AH5826
|
Newark | Rte1600R44 |C&k Components RTE1600R44 Min Qty: 1950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1300 | Buy Now |
DISTI #
39M1322
|
Newark | Dip/Rotary Dip |C&k Components RTE1600R44 Min Qty: 1950 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7300 | Buy Now |
DISTI #
401-1879-5-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 30V Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1922 In Stock |
|
$2.3648 / $4.4000 | Buy Now |
DISTI #
611-RTE1600R44
|
Mouser Electronics | Coded Rotary Switches 16 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW RoHS: Compliant | 1245 |
|
$2.3600 / $4.3600 | Buy Now |
DISTI #
V99:2348_14660132
|
Arrow Electronics | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC PC Pins 20000Cycles Thru-Hole Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1724 | Americas - 2529 |
|
$0.4552 / $0.4623 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1950 Package Multiple: 1 | 0 |
|
$2.8600 | Buy Now |
|
Bristol Electronics | 147 |
|
RFQ | ||
DISTI #
C&K Components RTE1600R44
|
PEI Genesis | Rotary Coded Switch, 16 Pos | 0 |
|
Buy Now | |
DISTI #
000000000002422703
|
Sager | Coded Rotary Switches 16 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW Min Qty: 1950 | 0 |
|
$3.0300 | Buy Now |
Part Details for RTE1600R44
RTE1600R44 CAD Models
RTE1600R44 Part Data Attributes:
|
RTE1600R44
C&K
Buy Now
Datasheet
|
Compare Parts:
RTE1600R44
C&K
ROTARY CODED SWITCH-16POSITIONS, HEXADECIMAL, LATCHED, 0.1A, 30VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Factory Lead Time | 15 Weeks | |
Actuator Type | FLUSH, SCREWDRIVER SLOT | |
Additional Feature | LOW PROFILE | |
Body Breadth | 7.2 mm | |
Body Height | 3.65 mm | |
Body Length or Diameter | 7.4 mm | |
Center Contact Material | BRONZE | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | .1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 300VRMS V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | BRASS | |
Indexing Angle | 22.5 deg | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 16 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TUBE | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | HEXADECIMAL | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |