-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTE24005F by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35K4865
|
Newark | Relay, Dpdt, 250Vac, 24Vdc, 3A, Contact Configuration:Dpdt, Coil Voltage:5Vdc, Contact Current:8A, Product Range:Power Pcb Relay Rt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity RTE24005F RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1855 |
|
$2.5800 | Buy Now |
DISTI #
4-1419108-0
|
Avnet Americas | Electromechanical Relay DPDT 8A 5VDC 62Ohm Through Hole - Rail/Tube (Alt: 4-1419108-0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 3 Days Container: Tube | 1382 |
|
$3.2526 / $3.3360 | Buy Now |
DISTI #
35K4865
|
Avnet Americas | Electromechanical Relay DPDT 8A 5VDC 62Ohm Through Hole - Bulk (Alt: 35K4865) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 91 Weeks, 3 Days Container: Bulk | 1617 Partner Stock |
|
$4.2700 / $5.1200 | Buy Now |
DISTI #
4-1419108-0
|
Avnet Americas | Electromechanical Relay DPDT 8A 5VDC 62Ohm Through Hole - Rail/Tube (Alt: 4-1419108-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 29 Weeks, 3 Days Container: Tube | 0 |
|
$2.2235 / $3.6104 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 254 |
|
$2.1123 / $5.1520 | Buy Now |
|
Bristol Electronics | 117 |
|
RFQ | ||
|
Bristol Electronics | 13 |
|
RFQ | ||
DISTI #
AMP4-1419108-0
|
Interstate Connecting Components | RTE24005F | 7733 |
|
$2.4405 / $2.5743 | Buy Now |
DISTI #
000000000000338612
|
Sager | General Purpose Relays DPDT 8A 5VDC Min Qty: 1 | 5874 |
|
$3.4800 / $4.0900 | Buy Now |
DISTI #
SMC-RTE24005F
|
Sensible Micro Corporation | Power Relay 5Vdc 8A Dpdt(29Mm 12.7Mm 15.7Mm) Tht RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tubes | 48 |
|
$2.0250 / $2.1938 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTE24005F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTE24005F
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS ELCON | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 29 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.08 A | |
Coil Operate Voltage(DC) | 3.5 V | |
Coil Power | 403 mW | |
Coil Release Voltage(DC) | 0.5 V | |
Coil Resistance | 62 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil Voltage-Nom | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RTE24005F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTE24005F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTE25005 | TE Connectivity | $5.7037 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | RTE24005F vs RTE25005 |
4-1419108-0 | TE Connectivity | $2.8457 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | RTE24005F vs 4-1419108-0 |
G2RL-2-DC5 | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RTE24005F vs G2RL-2-DC5 |
G2RL-2-5VDC | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RTE24005F vs G2RL-2-5VDC |
5-1393243-9 | TE Connectivity | $1.9679 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.081A (Coil), 5VDC (Coil), 403mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | RTE24005F vs 5-1393243-9 |
G2RL-24-5VDC | OMRON Corporation | Check for Price | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.08A (COIL), 5VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | RTE24005F vs G2RL-24-5VDC |