There are no models available for this part yet.
Overview of RTE24009F by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for RTE24009F by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08H3712
|
Newark | Rte24009F Rohs Compliant: Yes |Potter&brumfield Te Connectivity RTE24009F RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $3.7000 | Buy Now | |
DISTI #
RTE24009F-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 9V Min Qty: 2000 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$4.0158 | Buy Now | |
DISTI #
3-1393237-0
|
Avnet Americas | Electromechanical Relay DPDT 8A 9VDC 202Ohm Through Hole - Rail/Tube (Alt: 3-1393237-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 29 Weeks, 3 Days Container: Tube | 0 |
|
$3.5216 / $3.9760 | Buy Now | |
DISTI #
655-RTE24009F
|
Mouser Electronics | General Purpose Relays 8 AMP 9VDC DPDT RoHS: Compliant | 0 |
|
$4.0600 | Order Now | |
DISTI #
72143757
|
RS | Relay, RTE24009F | TE Connectivity RTE24009F RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4800 / $4.7700 | RFQ | |
Onlinecomponents.com | RTE24009F RoHS: Compliant | 0 |
|
$3.6400 / $10.2200 | Buy Now | ||
DISTI #
000000000000048994
|
Sager | General Purpose Relays 8 AMP 9VDC DPDT Min Qty: 2000 | 0 |
|
$3.7900 | Buy Now | |
DISTI #
3-1393237-0
|
Avnet Asia | Electromechanical Relay DPDT 8A 9VDC 202Ohm Through Hole (Alt: 3-1393237-0) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 11 Weeks, 0 Days | 0 |
|
$2.9500 / $3.3239 | Buy Now | |
Master Electronics | RTE24009F RoHS: Compliant | 0 |
|
$3.6400 / $10.2200 | Buy Now | ||
Ozdisan Elektronik | RELAY POWER 8A 9VDC DPDT THT | 0 |
|
$2.6118 / $2.8730 | RFQ |
CAD Models for RTE24009F by TE Connectivity
Part Data Attributes for RTE24009F by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Factory Lead Time
|
29 Weeks, 3 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
12.7 mm
|
Body Height
|
15.7 mm
|
Body Length or Diameter
|
29 mm
|
Coil Current(DC)-Max
|
0.044 A
|
Coil Operate Voltage(DC)
|
6.3 V
|
Coil Power
|
400 mW
|
Coil Release Voltage(DC)
|
0.9 V
|
Coil Resistance
|
200 Ω
|
Coil Voltage(DC)-Max
|
9 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
8 A
|
Contact Current(DC)-Max
|
8 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
400 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Dielectric Strength Between Coil and Contacts
|
5000 Vrms
|
Dielectric Strength Between Open Contacts
|
1000 Vrms
|
Electrical Life
|
30000 Cycle(s)
|
End Contact Material
|
SILVER NICKEL
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
15 ms
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
70 °C
|
Packing Method
|
BOX; TUBE
|
Physical Dimension
|
29mm x 12.7mm x 15.7mm
|
Reference Standard
|
CSA; UL; VDE
|
Relay Action
|
MOMENTARY
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
6 ms
|
Sealing
|
IMMERSION CLEANABLE CASE
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
13 g
|
Alternate Parts for RTE24009F
This table gives cross-reference parts and alternative options found for RTE24009F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTE24009F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT424009F | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.044A (COIL), 9VDC (COIL), 400mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | TE Connectivity | RTE24009F vs RT424009F |
Related Parts for RTE24009F
-
RTE24009Power/Signal Relays
-
UCW1V221MNL1GSFixed Capacitors
-
PIC16F876-04I/SOMicrocontrollers
-
BAT64-04E6327Rectifier Diodes
-
AC2512JK-073K3LFixed Resistors
-
LM2931ACD2TR4GLinear Regulator ICs
-
VN10LPSmall Signal Field-Effect Transistors
-
XC7K160T-2FBG484CField Programmable Gate Arrays
-
STBP112CVDJ6FPeripheral Drivers