Part Details for RTE24022F by TE Connectivity
Overview of RTE24022F by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Renewable Energy
Price & Stock for RTE24022F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H3714
|
Newark | Rte24022F |Potter&brumfield Te Connectivity RTE24022F Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 / $3.5900 | Buy Now |
DISTI #
655-RTE24022F
|
Mouser Electronics | General Purpose Relays DPDT 8A 240VAC PCB MINIATURE RELAY | 0 |
|
$3.5800 / $3.6700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0700 / $6.4200 | Buy Now |
DISTI #
000000000002453282
|
Sager | General Purpose Relays DPDT 8A 240VAC PCB MINIATURE RELAY | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0700 / $6.4200 | Buy Now |
Part Details for RTE24022F
RTE24022F CAD Models
RTE24022F Part Data Attributes
|
RTE24022F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTE24022F
TE Connectivity
RELAY PWR 8A
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Voltage-Nom | 22 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | THROUGH HOLE-STRAIGHT MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; CQC; CUL; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER |