Part Details for RTEN-5150 by TDK-Lambda Corporation
Overview of RTEN-5150 by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75150N | Rochester Electronics LLC | 75150N | |
CST4835-150EB | Coilcraft Inc | Current Sense Transformer | |
CST4835-150EC | Coilcraft Inc | Current Sense Transformer |
Price & Stock for RTEN-5150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0859
|
Newark | Power Line Filter, 3-Ph, 150A/500Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:500V, Current Rating:150A, No. Of Phases:Three Phase, No. Of Stages:1 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTEN-5150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$701.6000 / $766.8600 | Buy Now |
DISTI #
RTEN-5150-ND
|
DigiKey | LINE FLTR 500VDC/VAC 150A CHAS Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$766.8700 | Buy Now |
DISTI #
967-RTEN-5150
|
Mouser Electronics | Power Line Filters Filter 500VAC 150A RoHS: Compliant | 0 |
|
$766.8800 | Order Now |
DISTI #
70564174
|
RS | Power Supply 500V (AC DC)Filter 500VAC 150A Screw Terminations | TDK-Lambda RTEN-5150 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$885.2000 | RFQ |
|
Onlinecomponents.com | Three Phase Filter - 500V 150A Max - 290x190x88mm - Screw Terminals RoHS: Compliant | 0 |
|
$701.6000 / $766.8600 | Buy Now |
DISTI #
000000000005400827
|
Sager | Power Line Filters Filter 500VAC 150A Min Qty: 1 | 0 |
|
$701.6000 / $766.8600 | Buy Now |
DISTI #
C1S203600031636
|
Chip1Stop | Power Line Filter 60Hz 150A 500VAC/500VDC Terminal Block Chassis Mount RoHS: Compliant pbFree: Yes | 2 |
|
$908.0000 | Buy Now |
Part Details for RTEN-5150
RTEN-5150 CAD Models
RTEN-5150 Part Data Attributes
|
RTEN-5150
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTEN-5150
TDK-Lambda Corporation
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 88 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 290 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 150 A | |
Rated Voltage | 500 V | |
Width | 190 mm |