Part Details for RTF10R0JR by C&K
Overview of RTF10R0JR by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTF10R0JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
108-RTF10R0JRTR-ND
|
DigiKey | SWITCH ROTARY DIP BCD 0.1A 5V Min Qty: 1300 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2379 / $2.3557 | Buy Now |
DISTI #
611-RTF10R0JR
|
Mouser Electronics | Coded Rotary Switches 7.2mm x 7.2mm Low Profile Rotary DIP Switch RoHS: Compliant | 0 |
|
$2.7400 / $2.8300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 1 | 0 |
|
$2.6200 | Buy Now |