Part Details for RTFD16B by Amphenol Sine Systems
Overview of RTFD16B by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTFD16B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T6178
|
Newark | Square Flange Receptacle Gasket, Shell Size 16, Accessory Type:Panel Gasket, For Use With:Wall Mount Receptacle, Size 16, Product Range:Ecomate Rm Series, Body Material:Nbr, Internal Diameter:25.4Mm Rohs Compliant: Yes |Amphenol Sine/tuchel RTFD16B Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4520 / $0.5030 | Buy Now |
DISTI #
889-1181-ND
|
DigiKey | CONN FLANGE GASKET 16 BLACK Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3117 In Stock |
|
$0.3250 / $0.5400 | Buy Now |
DISTI #
71640622
|
RS | Shell Size 16 Square Flange Receptacle Gaskets, Thickness 0.8mm (0.2) | Amphenol Sine Systems RTFD16B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 629 |
|
$0.4440 / $0.6170 | Buy Now |
|
Future Electronics | Ø 25.4 mm Center Hole 0.8 mm Thick Shell 16 Square Flange Gasket RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Container: Box | 500Box |
|
$0.3150 / $0.3800 | Buy Now |
DISTI #
AMERTFD16B
|
Heilind Electronics | Panel Gasket | Americas - 0 in Stock |
|
$0.3386 / $0.4224 | Buy Now |
|
Onlinecomponents.com | Square Flange Receptacle Gaskets, Thickness 0.8mm (±0.2) RoHS: Compliant |
1500 In Stock |
|
$0.3122 / $0.5159 | Buy Now |
DISTI #
AMERTFD16B
|
Interstate Connecting Components | Panel Gasket | 0 |
|
$0.3386 / $0.4224 | Buy Now |
|
Master Electronics | Square Flange Receptacle Gaskets, Thickness 0.8mm (±0.2) RoHS: Compliant |
1500 In Stock |
|
$0.3122 / $0.5159 | Buy Now |