Part Details for RTFD18B by Amphenol Corporation
Overview of RTFD18B by Amphenol Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTFD18B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTFD18B
|
Avnet Americas | Shell Size 18 Square Flange Receptacle Gaskets, Thickness 0.8mm (±0.2) - Bag (Alt: RTFD18B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bag | 500 |
|
$0.3227 / $0.3828 | Buy Now |
DISTI #
RTFD18B
|
Avnet Americas | Shell Size 18 Square Flange Receptacle Gaskets, Thickness 0.8mm (±0.2) - Bag (Alt: RTFD18B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$0.4843 / $0.6917 | Buy Now |
DISTI #
654-RTFD18B
|
Mouser Electronics | Standard Circular Connector Panel Gasket RoHS: Compliant | 465 |
|
$0.4580 / $0.9400 | Buy Now |
DISTI #
RTFD18B
|
TTI | Standard Circular Connector Panel Gasket RoHS: Compliant pbFree: Pb-Free Min Qty: 6 Package Multiple: 1 Container: Box |
Americas - 275 In Stock |
|
$0.4200 / $0.8800 | Buy Now |
DISTI #
RTFD18B
|
Avnet Americas | Shell Size 18 Square Flange Receptacle Gaskets, Thickness 0.8mm (±0.2) - Bag (Alt: RTFD18B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bag | 500 |
|
$0.3227 / $0.3828 | Buy Now |
DISTI #
RTFD18B
|
Avnet Americas | Shell Size 18 Square Flange Receptacle Gaskets, Thickness 0.8mm (±0.2) - Bag (Alt: RTFD18B) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 15 Weeks, 0 Days Container: Bag | 0 |
|
$0.4843 / $0.6917 | Buy Now |
DISTI #
RTFD18B
|
TME | Socket gasket, flange (4 holes), RT360, size 18, Ecomate RM Min Qty: 5 | 0 |
|
$0.3090 / $0.4740 | RFQ |
DISTI #
RTFD18B
|
Avnet Abacus | Shell Size 18 Square Flange Receptacle Gaskets, Thickness 0.8mm (�0.2) (Alt: RTFD18B) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 1 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | colourblack | 11595 |
|
$0.1240 / $0.2144 | Buy Now |