-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0884
|
Newark | Power Line Filter, 3-Ph, 250A/500Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:500V, Current Rating:250A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTHC-5250 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,004.5500 / $2,191.0300 | Buy Now |
DISTI #
RTHC-5250-ND
|
DigiKey | LINE FLTR 500VDC/VAC 250A CHAS Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,410.1300 | Buy Now |
DISTI #
967-RTHC-5250
|
Mouser Electronics | Power Line Filters Filter 500VAC 250A RoHS: Compliant | 0 |
|
$2,191.0300 | Order Now |
|
Onlinecomponents.com | Three Phase Filter - High Attenuation - 500V 250A Max - 340x195x262mm - Screw Terminals RoHS: Compliant | 0 |
|
$2,004.5500 / $2,191.0300 | Buy Now |
DISTI #
000000000005400852
|
Sager | Power Line Filters Filter 500VAC 250A Min Qty: 1 | 0 |
|
$2,004.5500 / $2,191.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTHC-5250
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTHC-5250
TDK-Lambda Corporation
Three Phase EMI Filter, 500V, 60HzHz, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 262 mm | |
High Pot | 2500 V | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 340 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 250 A | |
Rated Voltage | 500 V | |
Width | 195 mm |