There are no models available for this part yet.
Overview of RTHN-5020 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8050-201MEB | Coilcraft Inc | General Purpose Inductor, 0.2uH, 20%, Ferrite-Core, 3335 | |
XAL5020-331MEC | Coilcraft Inc | General Purpose Inductor, 0.33uH, 20%, 2221, | |
SER8050-201 | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS, halogen-free |
Price & Stock for RTHN-5020 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46R0889
|
Newark | Power Line Filter, 3-Ph, 20A, 500Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:500V, Current Rating:20A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTHN-5020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$195.4500 / $213.6400 | Buy Now | |
DISTI #
RTHN-5020-ND
|
DigiKey | LINE FILT 500VDC 500VAC 20A CHAS Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
4 In Stock |
|
$195.4514 / $213.6400 | Buy Now | |
DISTI #
967-RTHN-5020
|
Mouser Electronics | Power Line Filters Filter 500VAC 20A RoHS: Compliant | 4 |
|
$199.7000 / $213.6400 | Buy Now | |
DISTI #
70564203
|
RS | Power Supply 500V (AC DC)Filter 500VAC 20A Screw Terminations | TDK-Lambda RTHN-5020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 2 |
|
$246.6100 | Buy Now | |
Onlinecomponents.com | Three Phase Filter - High Attenuation - 500V 20A Max - 240x105x55mm - Screw Terminals RoHS: Compliant | 20 Factory Stock |
|
$195.4500 / $213.6400 | Buy Now | ||
DISTI #
000000000005400856
|
Sager | Power Line Filters Filter 500VAC 20A Min Qty: 1 | 0 |
|
$195.4500 / $213.6400 | Buy Now | |
DISTI #
C1S203600239663
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant pbFree: Yes | 5 |
|
$213.0000 | Buy Now | |
DISTI #
C1S203600031937
|
Chip1Stop | Power Line Filter 60Hz 20A 500VAC/500VDC Terminal Block Flange Mount RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$150.0000 | Buy Now | |
Master Electronics | Three Phase Filter - High Attenuation - 500V 20A Max - 240x105x55mm - Screw Terminals RoHS: Compliant | 20 Factory Stock |
|
$195.4500 / $213.6400 | Buy Now |
CAD Models for RTHN-5020 by TDK-Lambda Corporation
Part Data Attributes for RTHN-5020 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL; EN
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
55 mm
|
Insulation Resistance-Min
|
100 MΩ
|
Leakage Current-Max
|
5 mA
|
Length
|
240 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
20 A
|
Rated Voltage
|
500 V
|
Width
|
105 mm
|