Part Details for RTK07-18-85S by TE Connectivity
Overview of RTK07-18-85S by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTK07-18-85S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-RTK07-18-85S-ND
|
DigiKey | Connectors, Circular Connectors Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
4 In Stock |
|
$1,265.4500 / $1,316.0700 | Buy Now |
DISTI #
571-RTK07-18-85S
|
Mouser Electronics | Circular MIL Spec Connector RECP ASSY RoHS: Not Compliant | 0 |
|
$1,052.6500 | Order Now |
DISTI #
DCHRTK07-18-85S
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Standard Circular Connectors RoHS: Compliant |
4 Partner Stock |
|
$1,090.0000 / $1,111.9100 | Buy Now |
DISTI #
65150167
|
Verical | Standard Circular Connectors RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 4 |
|
$1,210.3700 / $1,234.1100 | Buy Now |
DISTI #
DCHRTK07-18-85S
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
|
Master Electronics | Standard Circular Connectors RoHS: Compliant |
4 Partner Stock |
|
$1,090.0000 / $1,111.9100 | Buy Now |