Part Details for RTK0EN0001D01001BZ by Renesas Electronics Corporation
Overview of RTK0EN0001D01001BZ by Renesas Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EN0001D01001BZ | Renesas Electronics Corporation | RL78/G1D Evaluation Board |
Price & Stock for RTK0EN0001D01001BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ4521
|
Newark | Eval Board, 1.8 To 3.6 V, 0 To 60 Deg C Rohs Compliant: Yes |Renesas RTK0EN0001D01001BZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$260.0000 | Buy Now |
DISTI #
RTK0EN0001D01001BZ-ND
|
DigiKey | RL78/G1D EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Box |
3 In Stock |
|
$250.0200 | Buy Now |
DISTI #
RTK0EN0001D01001BZ
|
Avnet Americas | RL78/G1D Family Microcontroller Evaluation Board - Boxed Product (Development Kits) (Alt: RTK0EN0001D01001BZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$235.2900 | Buy Now |
DISTI #
968-K0EN0001D01001BZ
|
Mouser Electronics | Development Boards & Kits - Other Processors RL78/G1D Evaluation Board RoHS: Compliant | 3 |
|
$250.0000 | Buy Now |
|
Future Electronics | Evaluation Board for the RL78/G1D Microcontroller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$245.1000 / $257.3600 | Buy Now |
|
Future Electronics | Evaluation Board for the RL78/G1D Microcontroller RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$245.1000 / $257.3600 | Buy Now |
DISTI #
71240285
|
Verical | RL78/G1D Evaluation Board RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1916 | Americas - 2 |
|
$296.2500 | Buy Now |
DISTI #
RTK0EN0001D01001BZ
|
Avnet Silica | RL78/G1D Family Microcontroller Evaluation Board (Alt: RTK0EN0001D01001BZ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S620200642534
|
Chip1Stop | RL78/G1D Evaluation Board RoHS: Compliant pbFree: Yes Container: Bulk | 2 |
|
$237.0000 | Buy Now |