Part Details for RTL8208 by Realtek Semiconductor
Overview of RTL8208 by Realtek Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTL8208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | ETHERNET TRANSCEIVER, 8-TRNSVR, CMOS, PQFP128 | 45 |
|
$5.8500 / $13.5000 | Buy Now |
Part Details for RTL8208
RTL8208 CAD Models
RTL8208 Part Data Attributes
|
RTL8208
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8208
Realtek Semiconductor
Ethernet Transceiver, 8-Trnsvr, CMOS, PQFP128,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | QFP, QFP128,.67X.93,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Data Rate | 100000 Mbps | |
JESD-30 Code | R-PQFP-G128 | |
Number of Terminals | 128 | |
Number of Transceivers | 8 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |