-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Field-Effect Transistor, 3.5A I(D), 30V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTQ035N03CT-ND
|
DigiKey | MOSFET N-CH 30V 3.5A TSMT6 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
659 In Stock |
|
$0.2062 / $0.4400 | Buy Now |
DISTI #
755-RTQ035N03TR
|
Mouser Electronics | MOSFET N-CH 30V 3.5A TSMT6 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RTQ035N03 Series 30 V 54 mOhm 3.5 A 2.5 V Drive N-Channel Mosfet - TSMT6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2100 / $0.2250 | Buy Now |
DISTI #
30592828
|
Verical | Trans MOSFET N-CH Si 30V 3.5A 6-Pin TSMT T/R RoHS: Compliant Min Qty: 284 Package Multiple: 1 | Americas - 1793 |
|
$0.1036 / $0.1103 | Buy Now |
DISTI #
36529617
|
Verical | Trans MOSFET N-CH Si 30V 3.5A 6-Pin TSMT T/R RoHS: Compliant Min Qty: 265 Package Multiple: 1 Date Code: 1801 | Americas - 1100 |
|
$0.2762 / $0.2963 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 3.5A I(D), 30V, 0.077OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 113 |
|
$0.3094 / $0.4641 | Buy Now |
|
Quest Components | POWER FIELD-EFFECT TRANSISTOR, 3.5A I(D), 30V, 0.077OHM, 1-ELEMENT, N-CHANNEL, SILICON, METAL-OXIDE SEMICONDUCTOR FET | 880 |
|
$0.2920 / $0.7300 | Buy Now |
|
Ameya Holding Limited | RTQ035N03 Series 30 V 54 mOhm 3.5 A 2.5 V Drive N-Channel Mosfet - TSMT6 Min Qty: 1 | 100-Authorized Distributor |
|
$0.2080 / $0.6300 | Buy Now |
DISTI #
C1S625900620712
|
Chip1Stop | Trans MOSFET N-CH Si 30V 3.5A 6-Pin TSMT T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1793 |
|
$0.0829 / $0.0975 | Buy Now |
|
CHIPMALL.COM LIMITED | 30V 3.5A 54m��@3.5A,4.5V 1.25W 1.5V@1mA null SOT-457 MOSFETs ROHS | 2855 |
|
$0.1523 / $0.2586 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTQ035N03TR
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTQ035N03TR
ROHM Semiconductor
Power Field-Effect Transistor, 3.5A I(D), 30V, 0.077ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TSMT6, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | TSMT6, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 30 V | |
Drain Current-Max (ID) | 3.5 A | |
Drain-source On Resistance-Max | 0.077 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e1 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 6 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Pulsed Drain Current-Max (IDM) | 15 A | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for RTQ035N03TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTQ035N03TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AP2340GN-HF | TRANSISTOR POWER, FET, FET General Purpose Power | Advanced Power Electronics Corp | RTQ035N03TR vs AP2340GN-HF |