Part Details for RTQ2134GQWTF-21-QA-00 by Richtek Technology Corp
Overview of RTQ2134GQWTF-21-QA-00 by Richtek Technology Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for RTQ2134GQWTF-21-QA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1028-RTQ2134GQWTF-21-QA-00CT-ND
|
DigiKey | IC REG BUCK PROG 20A TRPL 30WQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1500 In Stock |
|
$2.9950 / $7.5100 | Buy Now |
DISTI #
835-Q2134GQWTF21QA00
|
Mouser Electronics | Switching Voltage Regulators 2.1MHz, 20A Multi-Phase Step-Down Converter with I2C Interface RoHS: Compliant | 1500 |
|
$2.9900 / $6.4100 | Buy Now |
Part Details for RTQ2134GQWTF-21-QA-00
RTQ2134GQWTF-21-QA-00 CAD Models
RTQ2134GQWTF-21-QA-00 Part Data Attributes
|
RTQ2134GQWTF-21-QA-00
Richtek Technology Corp
Buy Now
Datasheet
|
Compare Parts:
RTQ2134GQWTF-21-QA-00
Richtek Technology Corp
Switching Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RICHTEK TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Peak Reflow Temperature (Cel) | 260 | |
Time@Peak Reflow Temperature-Max (s) | 10 |