Part Details for RTS-02-600-15R-10-5/A by Telpod SA
Overview of RTS-02-600-15R-10-5/A by Telpod SA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS-02-600-15R-10-5/A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS-02-600-15R/A
|
TME | Resistor: thick film, screw, 15Ω, 600W, ±10%, 67x60x2mm, 100ppm/°C Min Qty: 3 | 0 |
|
$28.6200 / $37.9700 | RFQ |