Part Details for RTS-100-S2B-1.0-C8 by Labfacility Limited
Overview of RTS-100-S2B-1.0-C8 by Labfacility Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS-100-S2B-1.0-C8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88T4208
|
Newark | Rtd Sensor, 100 Ohm, -50 To +250Deg C, Resistance @ 0°C:100Ohm, Product Range:-, Resistance:100Ohm, Sensing Temperature Max:+250°C, Sensing Temperature Min:-50°C Rohs Compliant: Yes |Labfacility RTS-100-S2B-1.0-C8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$29.1400 / $43.4300 | Buy Now |