Part Details for RTS103C1R2M35L501 by Amphenol Advanced Sensors
Overview of RTS103C1R2M35L501 by Amphenol Advanced Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS103C1R2M35L501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AK1743
|
Newark | Temperature Sensor, Ntc, 3977K, 10Kohm, Zero Power Resistance At 25°C:10Kohm, Product Range:Rts Series, Thermistor Mounting:Ring Lug, Beta Value (K):3977K, Thermistor Case Style:-, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors RTS103C1R2M35L501 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5200 / $2.9800 | Buy Now |
DISTI #
45-RTS103C1R2M35L501-ND
|
DigiKey | RING TERMINAL TEMP, 10K 2%, M3.5 Min Qty: 5000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.5271 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.4000 | Buy Now |
DISTI #
AASRTS103C1R2M35L501
|
Heilind Electronics | RING TERMINAL TEMP, 10K 2, M3. | Americas - 0 in Stock |
|
Buy Now |