There are no models available for this part yet.
Overview of RTS103C1R2M6L201 by Amphenol Advanced Sensors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for RTS103C1R2M6L201 by Amphenol Advanced Sensors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85AK1998
|
Newark | Thermistor, Ntc, 3977K, 10Kohm, Resistance (25°C):10Kohm, Product Range:Rts Series, B-Constant:3977K, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Mounting:Ring Lug, Thermistor Terminals:Wire Leaded Rohs Compliant: Yes |Amphenol Advanced Sensors RTS103C1R2M6L201 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$1.3700 | Buy Now | |
DISTI #
83AK8286
|
Newark | Thermistor, Ntc, 3977K, 10Kohm Rohs Compliant: Yes |Amphenol Advanced Sensors RTS103C1R2M6L201 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 / $2.7300 | Buy Now | |
DISTI #
45-RTS103C1R2M6L201-ND
|
DigiKey | RING TERMINAL TEMP, 10K 2%, M6 L Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
4927 In Stock |
|
$1.3648 / $3.3600 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Bulk | 0Bulk |
|
$1.4500 | Buy Now | ||
DISTI #
AASRTS103C1R2M6L201
|
Heilind Electronics | RING TERM TEMP SENSR,10KOHM, 2%,M6 LUG,200MM WIRE LEADS | Americas - 747 in Stock |
|
$1.8125 / $2.3200 | Buy Now | |
DISTI #
AASRTS103C1R2M6L201
|
Interstate Connecting Components | RING TERM TEMP SENSR,10KOHM, 2%,M6 LUG,200MM WIRE LEADS | 149 |
|
$1.8125 / $2.3200 | Buy Now |