Part Details for RTS103C1R5M35L501 by Amphenol Corporation
Overview of RTS103C1R5M35L501 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS103C1R5M35L501
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
527-RTS103C1R5M35L51
|
Mouser Electronics | NTC Thermistors Ring Terminal Temp, 10Kohm +/-5%, M3.5 lug, 500mm wire length RoHS: Compliant | 0 |
|
$1.3800 | Order Now |
DISTI #
RTS103C1R5M35L501
|
Avnet Abacus | Ring Terminal Temp, 10KO 5%, M3.5 lug, 500mm wire length (Alt: RTS103C1R5M35L501) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |