Part Details for RTS11-ON-2K0-2U-D6-4X9-I8 by IPS
Overview of RTS11-ON-2K0-2U-D6-4X9-I8 by IPS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS11-ON-2K0-2U-D6-4X9-I8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTS11-2K0-2U-4X9
|
TME | Power supply: UPS, 1.8kW, 2kVA, Uin: 176÷280V, 440x405x89mm, 9Ah Min Qty: 1 | 1 |
|
$688.8300 / $787.2300 | Buy Now |