Part Details for RTS1216DSM-TRNL by RDI USA
Overview of RTS1216DSM-TRNL by RDI USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTS1216DSM-TRNL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2326-RTS1216DSM-TRNLTR-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 1 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2998 In Stock |
|
$0.0940 / $0.1740 | Buy Now |
DISTI #
V36:1790_06895831
|
Arrow Electronics | RTS1216DSM-TRNL Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Date Code: 1910 | Americas - 1000 |
|
$0.1192 | Buy Now |