Part Details for RTSX32SU-CQ84PROTO by Microchip Technology Inc
Overview of RTSX32SU-CQ84PROTO by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTSX32SU-CQ84PROTO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTSX32SU-CQ84PROTO
|
Avnet Silica | FPGA RTSX-SU 32K Gates 2880 Cells 200MHz 0.25um Technology 2.5V 84-Pin CQFP (Alt: RTSX32SU-CQ84PROTO) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RTSX32SU-CQ84PROTO
RTSX32SU-CQ84PROTO CAD Models
RTSX32SU-CQ84PROTO Part Data Attributes
|
RTSX32SU-CQ84PROTO
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
RTSX32SU-CQ84PROTO
Microchip Technology Inc
Field Programmable Gate Array, 2880 CLBs, 48000 Gates, CMOS, CQFP84
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, QFP-84 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Additional Feature | 32000 TYPICAL GATES AVAILABLE | |
Combinatorial Delay of a CLB-Max | 1.4 ns | |
JESD-30 Code | S-CQFP-F84 | |
Length | 16.51 mm | |
Number of CLBs | 2880 | |
Number of Equivalent Gates | 48000 | |
Number of Terminals | 84 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2880 CLBS, 48000 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | GQFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK, GUARD RING | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 | |
Seated Height-Max | 2.4 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 16.51 mm |
Alternate Parts for RTSX32SU-CQ84PROTO
This table gives cross-reference parts and alternative options found for RTSX32SU-CQ84PROTO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTSX32SU-CQ84PROTO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-0150809QZC | Field Programmable Gate Array, 32000 Gates, CMOS, CQFP84 | Microchip Technology Inc | RTSX32SU-CQ84PROTO vs 5962-0150809QZC |
5962-0150805QZX | Field Programmable Gate Array, 32000 Gates, CMOS, CQFP84 | Microchip Technology Inc | RTSX32SU-CQ84PROTO vs 5962-0150805QZX |
RTSX32SU-CQ84E | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 310MHz, 2880-Cell, CMOS, CQFP84, CERAMIC, QFP-84 | Microsemi Corporation | RTSX32SU-CQ84PROTO vs RTSX32SU-CQ84E |
RTSX32SU-CQ84EV | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 310MHz, 2880-Cell, CMOS, CQFP84 | Microchip Technology Inc | RTSX32SU-CQ84PROTO vs RTSX32SU-CQ84EV |
RTSX32SU-CQ84B | Field Programmable Gate Array, 2880 CLBs, 48000 Gates, 310MHz, 2880-Cell, CMOS, CQFP84 | Microchip Technology Inc | RTSX32SU-CQ84PROTO vs RTSX32SU-CQ84B |