Part Details for RTT059312FTP by Ralec
Results Overview of RTT059312FTP by Ralec
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTT059312FTP Information
RTT059312FTP by Ralec is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for RTT059312FTP
RTT059312FTP CAD Models
RTT059312FTP Part Data Attributes
|
RTT059312FTP
Ralec
Buy Now
Datasheet
|
Compare Parts:
RTT059312FTP
Ralec
Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RALEC ELECTRONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 93100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Bright Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for RTT059312FTP
This table gives cross-reference parts and alternative options found for RTT059312FTP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTT059312FTP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WR08X9312FDLV | Walsin Technology Corporation | Check for Price | Fixed Resistor, 0.125W, 93100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RTT059312FTP vs WR08X9312FDLV |
MC0805P-9312-FB | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, 100ppm/Cel, 0805, | RTT059312FTP vs MC0805P-9312-FB |
RTT059312FP3 | Ralec | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RTT059312FTP vs RTT059312FP3 |
RC0805FR-1093K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, HALOGEN FREE AND ROHS COMPLIANT | RTT059312FTP vs RC0805FR-1093K1 |
RK73H2ALTPD9312F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, -100,100ppm/Cel, 0805, | RTT059312FTP vs RK73H2ALTPD9312F |
232273419313 | YAGEO Corporation | Check for Price | RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 93100ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | RTT059312FTP vs 232273419313 |
MC0805-9312-FT101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP | RTT059312FTP vs MC0805-9312-FT101Q |
CR21-9312FT | ASJ Holdings Limited | Check for Price | Fixed Resistor | RTT059312FTP vs CR21-9312FT |
AR0805FR-0793K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RTT059312FTP vs AR0805FR-0793K1 |
WCR0805LF-9312-F-P-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.125W, 93100ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | RTT059312FTP vs WCR0805LF-9312-F-P-LT |