There are no models available for this part yet.
Overview of RTW15-20RH by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HS9-22620RH-Q | Renesas Electronics Corporation | Dual, Wideband, High Input Impedance Uncompensated Operational Amplifier | |
HS1B-2420RH-Q | Renesas Electronics Corporation | Radiation Hardened Fast Sample and Hold | |
HS2-2520RH-Q | Renesas Electronics Corporation | Rad-Hard Uncompensated, High Slew Rate Operational Amplifier |
Price & Stock for RTW15-20RH by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50M0422
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 300W, 20A, 15V, No. Of Outputs:1Outputs, Output Power Max:300W, Output Voltage - Output 1:15V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:-, Width:39.878Mm Rohs Compliant: Yes |Tdk-Lambda RTW15-20RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$543.6800 / $554.1400 | Buy Now | |
DISTI #
285-RTW15-20RH-ND
|
DigiKey | AC/DC CONVERTER 15V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$554.1400 | Buy Now | |
DISTI #
967-RTW1520RH
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
70564293
|
RS | Power Supply, AC-DC, 115230VAC, Output 15V20A,300W | TDK-Lambda RTW15-20RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$580.5300 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 15 VDC - 20A - Input: 85 to 265VAC - Remote on/off - Screw Terminals - Cover RoHS: Compliant | 0 |
|
$543.6800 / $554.1400 | Buy Now | ||
DISTI #
000000000005400903
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W Min Qty: 1 | 0 |
|
$543.6800 / $554.1400 | Buy Now | |
DISTI #
C1S203600365560
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 5 |
|
$353.0000 | Buy Now |
CAD Models for RTW15-20RH by TDK-Lambda Corporation
Part Data Attributes for RTW15-20RH by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, EN, TUV, UL
|
Efficiency (Main Output)
|
88%
|
Input Voltage-Max
|
265 V
|
Input Voltage-Min
|
85 V
|
Length
|
250 mm
|
Line Regulation-Max
|
0.2%
|
Load Regulation-Max
|
0.4%
|
Operating Temperature-Max
|
71 °C
|
Operating Temperature-Min
|
-10 °C
|
Output Current-Max
|
20 A
|
Output Voltage-Nom
|
15 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out)
|
0.03535 Vrms
|
Total Power Output-Max
|
300 W
|
Width
|
120 mm
|
Related Parts for RTW15-20RH
-
RTW15-20RLPower Supply Modules
-
VC080505A150Non-linear Resistors
-
PIC16F628A-I/SOMicrocontrollers
-
R3112N301A-TR-FEPower Management Circuits
-
LT1677CS8Operational Amplifiers
-
MC10EL16DTLine Driver or Receivers
-
SN65HVD230DNetwork Interfaces
-
ADG439FBRZMultiplexers or Switches
-
MPC866PCVR100AMicroprocessors