Part Details for RTW15-20RL by TDK-Lambda Corporation
Overview of RTW15-20RL by TDK-Lambda Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5293BRUZ-20-RL7 | Analog Devices | 1024 tap, 1 digiPOT with SPI i | |
AD5271BRMZ-20-RL7 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP | |
AD5271BCPZ-20-RL7 | Analog Devices | 256 tap 5v 50tp, 1 R-tol MSOP |
Price & Stock for RTW15-20RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50M0423
|
Newark | Ac-Dc Converter, Open Frame, 1 O/P, 300W, 20A, 15V, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Voltage - Output 1:15V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Height:119.888Mm Rohs Compliant: Yes |Tdk-Lambda RTW15-20RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$543.6800 / $554.1400 | Buy Now |
DISTI #
285-RTW15-20RL-ND
|
DigiKey | AC/DC CONVERTER 15V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$554.1400 | Buy Now |
DISTI #
967-RTW1520RL
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70564294
|
RS | Power Supply, AC-DC, 115230VAC, Output 15V20A,300W | TDK-Lambda RTW15-20RL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$580.5300 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 15 VDC - 20A - Input: 85 to 265VAC - Remote on/off - Screw Terminals RoHS: Compliant | 0 |
|
$543.6800 / $554.1400 | Buy Now |
DISTI #
000000000005400904
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 15V 20A, 300W Min Qty: 1 | 0 |
|
$543.6800 / $554.1400 | Buy Now |
DISTI #
C1S203600365579
|
Chip1Stop | Linear/Switching power supply RoHS: Compliant | 1 |
|
$347.0000 | Buy Now |
Part Details for RTW15-20RL
RTW15-20RL CAD Models
RTW15-20RL Part Data Attributes
|
RTW15-20RL
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTW15-20RL
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 300W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X | |
Length | 249.94 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 10.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 300 W | |
Trim/Adjustable Output | YES | |
Width | 39.88 mm |