-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 312W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-RTW24-13RH-ND
|
DigiKey | AC/DC CONVERTER 24V 300W Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Limited Supply - Call |
|
$580.5300 | Buy Now |
DISTI #
967-RTW2413RH
|
Mouser Electronics | Switching Power Supplies AC-DC, 115-230VAC, Output 24V 13A, 312W RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
70564299
|
RS | Power Supply, AC-DC, 115230VAC, Output 24V13A,312W | TDK-Lambda RTW24-13RH RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$619.6900 | RFQ |
|
Onlinecomponents.com | AC-DC Power Supply - 24 VDC - 13A - Input: 85 to 265VAC - Remote on/off - Screw Terminals - Cover RoHS: Compliant | 0 |
|
$543.6800 / $554.1400 | Buy Now |
DISTI #
000000000005400909
|
Sager | Switching Power Supplies AC-DC, 115-230VAC, Output 24V 13A, 312W Min Qty: 1 | 0 |
|
$543.6800 / $554.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTW24-13RH
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTW24-13RH
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 312W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, TUV, UL | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 250 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.4% | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 13 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.05303 Vrms | |
Total Power Output-Max | 312 W | |
Width | 120 mm |