RTX-132 12VDC 12SEK by: Schneider Electric

Part Details for RTX-132 12VDC 12SEK by Schneider Electric

Overview of RTX-132 12VDC 12SEK by Schneider Electric

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
D1U54T-M-2500-12-HB4C Murata Manufacturing Co Ltd 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR

Price & Stock for RTX-132 12VDC 12SEK

Part # Distributor Description Stock Price Buy
DISTI # RTX132-12-12S
TME Timer, 1÷12s, DPDT, 230VAC/5A, 12VDC, RTX132, undecal, -10÷55°C Min Qty: 1 0
  • 1 $117.6200
  • 5 $114.0300
$114.0300 / $117.6200 RFQ

Part Details for RTX-132 12VDC 12SEK

RTX-132 12VDC 12SEK CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTX-132 12VDC 12SEK by Schneider Electric.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTX-132 12VDC 12SEK by Schneider Electric

Select Manufacturer
Which Manufacturer of RTX-132 12VDC 12SEK would you like to use for your alert(s)?
  • Please alert me when RTX-132 12VDC 12SEK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTX-132 12VDC 12SEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTX-132 12VDC 12SEK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTX-132 12VDC 12SEK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTX-132 12VDC 12SEK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTX-132 12VDC 12SEK by Schneider Electric

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: